5-1617786-0

Heilind Number:AMP5-1617786-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1617786-0
ECAD Model:
3D Model

Description:

FCB-205-0218L=M83536/2-018L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617786-0
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-018L
SKU:AMP5-1617786-0

Detailed Description

Enhance your power relay systems with the FCB-205-0218L, designed for optimal performance in critical applications. With a rugged Horizontal Flange Mount, this relay boasts a contact material of Silver Cadmium Oxide with Gold Plating, ensuring reliable conductivity. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, it offers a coil resistance of 125 Ω and a coil voltage of 12 VDC. Featuring a contact arrangement of 2 Form C, DPDT, 2 C/O, it enables versatile switching capabilities. Its solder pin terminals with a 90° configuration provide easy installation. Compliant with RoHS regulations, this high-quality relay, also known as M83536/2-018L, guarantees durability and efficiency in diverse power relay applications.