5-1617786-1

Heilind Number:AMP5-1617786-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1617786-1
ECAD Model:
3D Model

Description:

FCB-205-0218M=M83536/2-018M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617786-1
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-018M
SKU:AMP5-1617786-1

Detailed Description

Enhance your electronic systems with the FCB-205-0218M, a high-performance power relay designed for precision and reliability. Featuring a maximum amperage of 5 A, this DPDT relay offers seamless switching capabilities for optimal circuit control. With a horizontal flange mount and silver cadmium oxide contact material with gold plating, it ensures efficient power transmission and longevity. Operating at a coil resistance of 125 Ω and a coil voltage of 12 VDC, it guarantees consistent performance even in harsh environments, with an operating temperature range of -70 to 125 °C. Its 2 Form C contact arrangement with 2 C/O terminals, solder pins at a 90° configuration, and RoHS compliance make it versatile and environmentally friendly. Trust in the FCB-205-0218M to meet your power relay needs with precision and durability.