5-1617786-3

Heilind Number:AMP5-1617786-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1617786-3
ECAD Model:
3D Model

Description:

FCB-205-0221L=M83536/2-021L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617786-3
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:500 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-021L
SKU:AMP5-1617786-3

Detailed Description

Enhance your electronic systems with the FCB-205-0221L power relay, a high-performance component designed for reliability and efficiency. Featuring a 5A amperage capacity and a maximum switching voltage of 115/200 VAC at 400 Hz, this relay is suitable for a wide range of applications. Its plain case mount type and silver cadmium oxide contact material with gold plating ensure robustness and longevity, even in harsh operating conditions ranging from -70 to 125°C. With a coil resistance of 500Ω and a coil voltage of 28 VDC, this relay offers excellent performance and control. The terminal configuration of socket pins and the contact arrangement of 2 Form C, DPDT, 2 C/O, allow for versatile connectivity options. Trust in the FCB-205-0221L for dependable power relay solutions in your projects. Please note that this product is not RoHS compliant.