5-1617786-4

Heilind Number:AMP5-1617786-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1617786-4
ECAD Model:
3D Model

Description:

FCB-205-0222L=M83536/2-022L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617786-4
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:500 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-022L
SKU:AMP5-1617786-4

Detailed Description

Enhance your electronic systems with the FCB-205-0222L=M83536/2-022L Power Relay, a reliable component designed for optimal performance. With a 5A amperage rating, this relay is suitable for various applications. Its Raised Vertical Flange Mount ensures easy installation, and the contact material, Silver Cadmium Oxide with Gold Plating, guarantees efficient conductivity. Operating within a wide temperature range of -70 to 125°C, it can withstand harsh environmental conditions. The DPDT, 2 C/O contact arrangement offers versatility in switching, while the 28 VDC coil voltage provides reliable activation. RoHS compliance underscores its commitment to environmental responsibility. Upgrade your power relay system with this high-quality component.