5-1617786-5

Heilind Number:AMP5-1617786-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1617786-5
ECAD Model:
3D Model

Description:

FCB-205-0223L=M83536/2-023L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617786-5
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:500 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-023L
SKU:AMP5-1617786-5

Detailed Description

Elevate your power relay game with the FCB-205-0223L model, featuring a robust raised vertical flange mount design for seamless installation. With a reliable amperage of 5 A and contact material made of silver cadmium oxide with gold plating, this relay ensures optimal conductivity and longevity. Its dual form C contact arrangement (DPDT, 2 C/O) offers versatile switching capabilities, while the solder hook terminal configuration simplifies connectivity. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, and with a coil resistance of 500 Ω and a coil voltage of 28 VDC, this relay is a durable and efficient solution for your power control needs. (Limitation: The description is based on the provided details but does not include the SKU number).