5-1617786-6

Heilind Number:AMP5-1617786-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1617786-6
ECAD Model:
3D Model

Description:

FCB-205-0225L=M83536/2-025L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617786-6
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:500 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-025L
SKU:AMP5-1617786-6

Detailed Description

Enhance your power relay system with our FCB-205-0225L model, meticulously designed for optimal performance. With a solid amperage of 5 A and a reliable horizontal flange mount, this relay boasts a durable construction for seamless integration. Its contact material, composed of Silver Cadmium Oxide with Gold Plating, ensures efficient conductivity, while the coil resistance of 500 Ω and coil voltage of 28 VDC guarantee stable operation. Perfect for demanding environments, it offers a wide operating temperature range of -70 to 125 °C and can handle a maximum switching voltage of 115/200 VAC (400 Hz). Featuring a convenient terminal configuration with solder pins and a contact arrangement of 2 Form C, DPDT, 2 C/O, this relay is a versatile solution for various applications. While not RoHS compliant, its performance and quality are unparalleled. Also known as the M83536/2-025L, this power relay is a must-have in any professional setup. Elevate your relay game with this top-notch product.