5-1617786-7

Heilind Number:AMP5-1617786-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1617786-7
ECAD Model:
3D Model

Description:

FCB-205-0226L=M83536/2-026L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617786-7
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:500 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-026L
SKU:AMP5-1617786-7

Detailed Description

Introducing the FCB-205-0226L relay, a powerful component designed for precision switching in high-demand environments. With an amperage of 5A and a horizontal flange mount, this relay is built for efficient performance. Its contacts, made of silver cadmium oxide with gold plating, ensure reliable conductivity, while the coil resistance of 500Ω and operating voltage of 28VDC guarantee optimal functionality. Featuring a DPDT contact arrangement with 2 C/O contacts, this relay offers versatility in control systems. With a maximum switching voltage of 115/200VAC at 400Hz and an operating temperature range of -70 to 125°C, it's suitable for a wide range of applications. The solder hook terminal configuration allows for easy installation, making it a convenient choice for professionals. Please note that this product is not RoHS compliant. Also known as M83536/2-026L, the FCB-205-0226L relay is a reliable solution for power control needs.