| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1617786-8 |
| Amperage: | 5 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 500 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins, 90° |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Part Aliases: | M83536/2-027L |
| SKU: | AMP5-1617786-8 |
5-1617786-8
Specifications
Detailed Description
Enhance your power relay system with the FCB-205-0227L=M83536/2-027L, a high-performance component designed for seamless operation in demanding environments. Featuring a durable construction and raised vertical flange mount, this relay ensures reliable functionality even in harsh conditions. With a contact material of Silver Cadmium Oxide (AgCdO) and a current rating of 5 A, it offers robust performance for your power switching needs. The double pole, double throw (DPDT) contact arrangement with 2 C/O configuration guarantees versatility in application. Solder pins with a 90° terminal configuration facilitate easy installation. Operating at a coil voltage of 28 VDC and a wide temperature range of -70 to 125°C, this relay is suitable for a variety of industrial and aerospace applications. Trust in its quality and efficiency for your relay requirements.

