5-1617786-9

Heilind Number:AMP5-1617786-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1617786-9
ECAD Model:
3D Model

Description:

FCB-205-0228L=M83536/2-028L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617786-9
Amperage:5 A
Mount Type:Track Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:500 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/2-028L
SKU:AMP5-1617786-9

Detailed Description

Enhance your power relay system with the FCB-205-0228L, a high-performance component designed for precision operation. With an amperage rating of 5 A and track mount compatibility, this relay offers seamless integration in various setups. Its durable silver cadmium oxide contacts, plated with gold, ensure reliable conductivity, while the double-pole, double-throw contact arrangement (2 Form C, DPDT, 2 C/O) allows for versatile switching capabilities. Operating at a coil resistance of 500 Ω and a voltage of 28 VDC, this relay is suitable for demanding environments, with a wide temperature range of -70 to 125 °C. Meeting stringent quality standards, it guarantees optimal performance in critical applications. Elevate your relay systems with this essential component.