5-1617787-0

Heilind Number:AMP5-1617787-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1617787-0
ECAD Model:
3D Model

Description:

FCB-405-0611M=M83536/6-011M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617787-0
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-011M
SKU:AMP5-1617787-0

Detailed Description

Introducing the FCB-405-0611M Power Relay, a reliable and efficient component for your electrical applications. With a contact arrangement of 4 Form C, 4PDT, 4 C/O, this relay offers versatile switching capabilities. The contact material, Silver Cadmium Oxide with Gold Plating, ensures optimal conductivity and longevity. Operating at a low coil resistance of 100 Ω and a coil voltage of 12 VDC, it is designed for optimal performance. Suitable for a wide temperature range from -70 to 125 °C, this relay can withstand harsh environmental conditions. Its terminal configuration of Socket Pin(s) makes installation easy. With a maximum switching voltage of 115/200 VAC (400 Hz), it is suitable for high-power applications. Trust in the FCB-405-0611M for seamless and dependable relay functionality.