5-1617787-1

Heilind Number:AMP5-1617787-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1617787-1
ECAD Model:
3D Model

Description:

FCB-405-0613L=M83536/6-013L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617787-1
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-013L
SKU:AMP5-1617787-1

Detailed Description

Enhance your electronic systems with the FCB-405-0613L, a high-performance power relay designed for critical applications. With a robust amperage of 5A and a raised vertical flange mount, it ensures reliable power distribution in various settings. Crafted with silver cadmium oxide contacts plated in gold, it offers exceptional conductivity and longevity. The 4 Form C, 4PDT contact arrangement provides versatile switching options, while the solder hook terminals ensure easy installation. Operating seamlessly in extreme temperatures ranging from -70 to 125°C, this relay guarantees unwavering performance even in the harshest environments. Trust in its quality and efficiency for your power relay needs.