5-1617787-2

Heilind Number:AMP5-1617787-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1617787-2
ECAD Model:
3D Model

Description:

FCB-405-0613M=M83536/6-013M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617787-2
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-013M
SKU:AMP5-1617787-2

Detailed Description

Experience superior power relay performance with the FCB-405-0613M model, also known as M83536/6-013M. This high-quality relay boasts a 5A amperage and features a Raised Vertical Flange Mount for easy installation. Its contact material, Silver Cadmium Oxide with Gold Plating, ensures reliable conductivity, while the 4 Form C, 4PDT contact arrangement offers versatile switching capabilities. With a coil resistance of 100Ω and a coil voltage of 12VDC, this relay operates effectively even in demanding environments, with an extended temperature range of -70 to 125°C. Designed for precision and durability, it is the perfect choice for a wide range of power relay applications. Please note that this product is not RoHS compliant.