5-1617787-3

Heilind Number:AMP5-1617787-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1617787-3
ECAD Model:
3D Model

Description:

FCB-405-0614L=M83536/6-014L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617787-3
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-014L
SKU:AMP5-1617787-3

Detailed Description

Elevate your power relay needs with the FCB-405-0614L, a reliable and high-performance component designed for critical applications. Featuring a raised vertical flange mount for secure installation, this 5A relay ensures efficient power transfer with its silver cadmium oxide contacts, plated in gold for enhanced conductivity. With a coil resistance of 100Ω and a coil voltage of 12VDC, it guarantees consistent and responsive operation. The 4 Form C, 4PDT contact arrangement allows for versatile connectivity, while its robust construction and wide operating temperature range of -70 to 125°C make it suitable for even the most demanding environments. Trust in the FCB-405-0614L for seamless power management in aerospace, defense, and industrial systems.