5-1617787-4

Heilind Number:AMP5-1617787-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1617787-4
ECAD Model:
3D Model

Description:

FCB-405-0615L=M83536/6-015L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617787-4
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-015L
SKU:AMP5-1617787-4

Detailed Description

Enhance your electronic systems with the FCB-405-0615L relay, a high-performance component designed for reliable power switching. With a robust amperage rating of 5A, this relay is ideal for various applications. Featuring a horizontal flange mount, it ensures secure installation in your setup. The contact material, silver cadmium oxide with gold plating, guarantees low resistance and superior conductivity. Operating at a coil voltage of 12VDC, it offers efficient performance. With a contact arrangement of 4 Form C, 4PDT, 4 C/O, this relay provides versatile switching options. Its wide operating temperature range of -70 to 125°C makes it suitable for harsh environments. The terminal configuration with solder pins facilitates easy connectivity. Compliant with RoHS standards, it meets environmental regulations. Elevate the functionality of your devices with the FCB-405-0615L relay.