5-1617787-5

Heilind Number:AMP5-1617787-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1617787-5
ECAD Model:
3D Model

Description:

FCB-405-0615M=M83536/6-015M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617787-5
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-015M
SKU:AMP5-1617787-5

Detailed Description

Enhance your power relay capabilities with the FCB-405-0615M, also known as the M83536/6-015M. This robust component offers a reliable amperage of 5 A and features a Horizontal Flange Mount for convenient installation. Its contacts are crafted from Silver Cadmium Oxide with Gold Plating, ensuring efficient conductivity. With a coil resistance of 100 Ω and a coil voltage of 12 VDC, this relay is designed for optimal performance. Operating in a wide temperature range from -70 to 125 °C, it is suitable for various environmental conditions. The terminal configuration includes Solder Pins, and the contact arrangement is 4 Form C, 4PDT, 4 C/O, providing versatility in application. Despite not being RoHS compliant, the FCB-405-0615M guarantees durability and functionality in power relay systems. Elevate your relay setups with this high-quality and dependable component.