5-1617787-7

Heilind Number:AMP5-1617787-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1617787-7
ECAD Model:
3D Model

Description:

FCB-405-0616M=M83536/6-016M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617787-7
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-016M
SKU:AMP5-1617787-7

Detailed Description

Enhance your power system with the FCB-405-0616M Relay, boasting a durable construction and high-performance capabilities. Designed for horizontal flange mount installation, this relay features a contact material of Silver Cadmium Oxide with Gold Plating, ensuring reliable conductivity. With an amperage rating of 5A, it offers efficient power transmission. The 4 Form C, 4PDT contact arrangement provides versatility for various applications. Operating within a wide temperature range of -70 to 125 °C, it guarantees functionality in harsh environments. RoHS compliant and with solder hook terminal configuration, it meets stringent industry standards. Whether in aerospace, defense, or industrial settings, this relay, also known as M83536/6-016M, is a dependable component for your power relay needs.