5-1617787-8

Heilind Number:AMP5-1617787-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1617787-8
ECAD Model:
3D Model

Description:

FCB-405-0618L=M83536/6-018L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617787-8
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:400 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-018L
SKU:AMP5-1617787-8

Detailed Description

Experience unparalleled performance with the FCB-405-0618L=M83536/6-018L Power Relay, engineered for reliable operation in demanding environments. Featuring a 4 Form C, 4PDT contact arrangement, this versatile relay offers 4 C/O switching capability, making it ideal for a wide range of applications. With a silver cadmium oxide contact material enhanced with gold plating, it ensures efficient conductivity and corrosion resistance. The Plain Case mount type and Solder Hook terminal configuration provide easy installation, while the 28 VDC coil voltage and 5A amperage deliver robust power handling. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, this relay is built to withstand the toughest conditions. Trust in its quality craftsmanship for your power relay needs.