5-1617787-9

Heilind Number:AMP5-1617787-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1617787-9
ECAD Model:
3D Model

Description:

FCB-405-0619L=M83536/6-019L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617787-9
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:400 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-019L
SKU:AMP5-1617787-9

Detailed Description

Enhance your power relay system with the FCB-405-0619L, a high-performance component designed for reliability in demanding environments. Featuring a rugged plain case mount type, this relay is optimized for efficient power transmission. Its contact material, silver cadmium oxide with gold plating, ensures excellent conductivity and corrosion resistance. With a 5A amperage rating and 400Ω coil resistance, it offers robust performance. The 28VDC coil voltage and 4 Form C, 4PDT contact arrangement make it versatile for various applications. Operating flawlessly in temperatures ranging from -70 to 125°C, this relay is built to withstand extreme conditions. Trusted for its quality and performance, it's an essential component for power relay systems.