5-1617789-2

Heilind Number:AMP5-1617789-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1617789-2
ECAD Model:
3D Model

Description:

FCB-405-AZ4=MIDRANGE RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617789-2
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:400 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
SKU:AMP5-1617789-2

Detailed Description

Enhance your system's performance with the FCB-405-AZ4 Midrange Relay. Designed for reliability and efficiency, this power relay offers a maximum switching voltage of 115/200 VAC (400 Hz), making it suitable for a wide range of applications. With a contact arrangement of 4 Form C, 4PDT, 4 C/O, and contact material of Silver Cadmium Oxide with Gold Plating, it ensures seamless connectivity and durability. The coil resistance of 400 Ω and coil voltage of 28 VDC provide stable operation in demanding environments, while the plain case mount type and socket pin terminal configuration offer easy integration. Operating flawlessly in temperatures ranging from -70 to 125 °C, this relay is a dependable choice for your power control needs. Please note, it is not RoHS compliant. Elevate your system's performance with the FCB-405-AZ4 Midrange Relay.