| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1617789-4 |
| Amperage: | 5 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 400 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| SKU: | AMP5-1617789-4 |
5-1617789-4
Specifications
Detailed Description
Enhance your electrical system with the FCB-405-BX4 Midrange Relay, a reliable component designed for seamless performance. With a 5A amperage rating, this relay is capable of handling moderate power loads efficiently. Featuring a Horizontal Flange Mount for easy installation, it ensures secure positioning in your setup. The Silver Cadmium Oxide (AgCdO) contact material guarantees durable and low-resistance connectivity, while the 400Ω coil resistance and 28VDC coil voltage offer optimal operational efficiency. Built to withstand extreme conditions, it boasts an operating temperature range of -70 to 125 °C, making it suitable for a wide range of applications. The 4 Form C, 4PDT, 4 C/O contact arrangement provides versatile switching capabilities, and with RoHS compliance, you can trust in its environmental responsibility. Elevate your relay system with this high-performance component, perfect for power relay applications.

