5-1617791-0

Heilind Number:AMP5-1617791-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1617791-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

FCA-125-3701L=M83536/37-001L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617791-0
Amperage:25 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:1 Form C, SPDT, 1 C/O
Part Aliases:M83536/37-001L
SKU:AMP5-1617791-0

Detailed Description

Enhance your power relay system with the FCA-125-3701L=M83536/37-001L model, boasting a robust amperage of 25 A. Designed for efficiency, this relay features a Raised Vertical Flange Mount for easy installation. The contact arrangement of 1 Form C, SPDT, 1 C/O ensures reliable performance. Crafted with Silver Cadmium Oxide (AgCdO) contact material, it guarantees durability under high switching voltages of up to 115 VAC. With a coil resistance of 320 Ω and a coil voltage of 28 VDC, it operates seamlessly in a wide temperature range from -70 to 125 °C. The terminal configuration of Solder Pins offers secure connections, making it an essential component for various power relay applications. Please note that this product is not RoHS compliant. Elevate your relay setup with the FCA-125-3701L=M83536/37-001L, a trusted choice for superior performance.