5-1617791-1

Heilind Number:AMP5-1617791-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1617791-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCA-125-3702L=M83536/37-002L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617791-1
Amperage:25 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:1 Form C, SPDT, 1 C/O
SKU:AMP5-1617791-1

Detailed Description

Enhance your power relay systems with the FCA-125-3702L=M83536/37-002L model, designed for reliable performance in demanding environments. With a 25A amperage capacity, this relay is ideal for high-power applications. Featuring a raised vertical flange mount, installation is convenient and secure. The silver cadmium oxide contact material ensures efficient conductivity and longevity. Operating within a wide temperature range of -70 to 125°C, this relay is suitable for use in diverse settings. With a coil resistance of 320Ω and a coil voltage of 28 VDC, it offers precise control. The solder hook terminal configuration facilitates easy connections, while the 1 Form C, SPDT, 1 C/O contact arrangement provides versatile switching capabilities. Though not RoHS compliant, this relay meets stringent performance standards. Also known as the M83536/37-001L, it belongs to our selection of top-quality power relay products. Upgrade your systems with this reliable and efficient component.