5-1617791-3

Heilind Number:AMP5-1617791-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1617791-3
ECAD Model:
3D Model

Description:

FCA-125-3704L=M83536/37-004L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617791-3
Amperage:25 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:1 Form C, SPDT, 1 C/O
Part Aliases:M83536/37-004L
SKU:AMP5-1617791-3

Detailed Description

Experience reliable power control with our FCA-125-3704L relay, designed for seamless operation in various applications. With a durable construction and a 25A amperage rating, this relay offers optimal performance for your power management needs. Featuring a horizontal flange mount and silver cadmium oxide contacts, it ensures efficient and secure connectivity. The 1 Form C contact arrangement, with a single pole double throw configuration, provides versatility for switching operations. With a coil resistance of 320 Ω and a coil voltage of 28 VDC, this relay guarantees stable and responsive functionality. Operating in a wide temperature range from -70 to 125 °C, it is suitable for use in diverse environments. The solder pin terminals allow for easy installation. Whether you're in the industrial, automotive, or aerospace sector, this relay, also known as M83536/37-004L, is a reliable choice for your power relay needs.