5-1617794-0

Heilind Number:AMP5-1617794-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1617794-0
ECAD Model:
3D Model

Description:

PRMGSCD-6YW=.100 GRID DIODE RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617794-0
Mount Type:Printed Circuit Board
Coil Resistance:200 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP5-1617794-0

Detailed Description

Enhance your electronic circuits with the PRMGSCD-6YW=.100 GRID DIODE RELAY. This high-performance component, designed for Printed Circuit Board mounting, features a coil resistance of 200 Ω and operates at a coil voltage of 6 VDC. With a contact configuration of 2 Form C (DPDT) and 2 C/O, it offers versatile switching capabilities. The relay can handle a maximum switching voltage of 28 VDC and a contact current rating of 1 A, making it suitable for signal and communication applications. Its PC Pin(s) termination ensures secure connectivity, while its RoHS compliance underscores its environmental responsibility. Elevate your relay systems with this reliable and efficient component.