TD228-5001P

Heilind Number:AMP5-1617805-5
Manufacturer:TE Connectivity
Manufacturer Number:TD228-5001P
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

TD228-5001P= TDFO 5 SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TD228-5001P
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Operate
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:5 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP5-1617805-5

Detailed Description

Experience precise timing control with our TD228-5001P Time Delay Relay. This reliable component boasts a delay on operate operation type, providing a delay of 5 seconds for seamless functionality. With an amperage of 10A at 28VDC and 115VAC, it ensures efficient power management. The hermetic sealed metallic enclosure guarantees durability, while the raised vertical flange mount makes installation easy. Featuring a 2 Form C DPDT contact arrangement and solder pin terminal termination type, it offers versatility in applications. Trust in its ±10% repeatability and fixed control type for consistent performance. This relay is ideal for various industrial and electronic systems that require precise timing control. Rest assured, it meets high-quality standards for reliable operation.