5-1617806-2

Heilind Number:AMP5-1617806-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1617806-2
ECAD Model:
3D Model

Description:

FC-325-SY3=RELAY, 3PST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617806-2
Amperage:25 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:160 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C, -94 - 257 °F
Terminal Configuration:Screw
Contact Arrangement:3 Form X, 3PST-NO-DM
SKU:AMP5-1617806-2

Detailed Description

Elevate your power relay game with the FC-325-SY3, a high-performance 3PST relay designed for seamless operation in demanding environments. With a robust construction and silver cadmium oxide contacts, this relay ensures reliable switching of up to 25 A of current. Its raised vertical flange mount and screw terminal configuration offer easy installation and secure connectivity. The coil operates at 28 VDC, with a low resistance of 160 Ω, making it efficient and durable. Engineered to withstand extreme temperatures ranging from -70 to 125 °C (-94 to 257 °F), this relay is a versatile choice for a wide range of applications. Upgrade to the FC-325-SY3 for superior performance and peace of mind.