5-1617806-3

Heilind Number:AMP5-1617806-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1617806-3
ECAD Model:
3D Model

Description:

FC-325-SY9=RELAY, 3PST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617806-3
Amperage:25 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Current:.6 A
Coil Voltage:115 VAC
Maximum Switching Voltage:115/200 VAC (50-400 Hz)
Operating Temperature Range:-70 - 125 °C, -94 - 257 °F
Terminal Configuration:Screw
Contact Arrangement:3 Form X, 3PST-NO-DM
SKU:AMP5-1617806-3

Detailed Description

Elevate your power relay game with the FC-325-SY9 model, boasting a robust 25 A amperage and 3PST configuration for reliable performance. Designed for raised vertical flange mount installation, this relay features silver cadmium oxide contacts with gold plating for enhanced conductivity. With a coil current of 0.6 A and a coil voltage of 115 VAC, it offers efficient operation. The FC-325-SY9 can handle a maximum switching voltage of 115/200 VAC (50-400 Hz) and is built to withstand extreme temperatures ranging from -70 to 125 °C (-94 to 257 °F). Equipped with screw terminals and a 3 Form X, 3PST-NO-DM contact arrangement, this relay is a versatile solution for various power control applications. Rest assured of its quality as it complies with RoHS standards. Elevate your power relay game with the FC-325-SY9 model, boasting a robust 25 A amperage and 3PST configuration for reliable performance. Designed for raised vertical flange mount installation, this relay features silver cadmium oxide contacts with gold plating for enhanced conductivity. With a coil current of 0.6 A and a coil voltage of 115 VAC, it offers efficient operation. The FC-325-SY9 can handle a maximum switching voltage of 115/200 VAC (50-400 Hz) and is built to withstand extreme temperatures ranging from -70 to 125 °C (-94 to 257 °F). Equipped with screw terminals and a 3 Form X, 3PST-NO-DM contact arrangement, this relay is a versatile solution for various power control applications. Rest assured of its quality as it complies with RoHS standards.