5-1617808-6

Heilind Number:AMP5-1617808-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1617808-6
ECAD Model:
3D Model

Description:

TD228-1103P=TDFO 110 SEC M83726/28-1103P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617808-6
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Operate
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:110 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP5-1617808-6

Detailed Description

Experience precise time delay control with our TD228-1103P relay. Engineered for reliability, this device is perfect for applications requiring a 110-second delay on operate mechanism. With a contact arrangement of 2 Form C (DPDT) and a hermetically sealed metallic enclosure, it ensures efficient performance in demanding environments. Operating at 10A and 28VDC or 115VAC, it offers versatile compatibility. The solder pin terminals provide secure connections, while the raised vertical flange mount simplifies installation. Trust in its ±10% repeatability and fixed control type for consistent operation. Ideal for various industries, this relay is a dependable solution for your timing needs. Please note that it is not RoHS compliant.