5-1617814-4

Heilind Number:AMP5-1617814-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1617814-4
ECAD Model:
3D Model

Description:

FCA-325-BZ9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617814-4
Amperage:25 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Current:.03 A
Coil Voltage:115 VAC
Maximum Switching Voltage:115/200 VAC (50-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:3 Form C, 3PDT, 3 C/O
SKU:AMP5-1617814-4

Detailed Description

Enhance your power relay system with the FCA-325-BZ9, a high-performance component designed for durability and efficiency. With a rugged construction and a maximum switching voltage of 115/200 VAC, this relay ensures reliable operation even in demanding environments. Featuring 3 Form C, 3PDT contact arrangement, it offers versatile connectivity options for your applications. The silver cadmium oxide contacts with gold plating guarantee optimal conductivity and corrosion resistance, while the solder pin terminals facilitate easy installation. Operating comfortably in a wide temperature range from -70 to 125°C, this relay is suitable for various industrial settings. Trust in its quality and performance for seamless power management.