5-1617818-0

Heilind Number:AMP5-1617818-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1617818-0
ECAD Model:
3D Model

Description:

FCC-360-CU4 =OVERALL_TH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617818-0
Amperage:60 A
Mount Type:Chassis Mount
Coil Resistance:160 Ω
Coil Current:.18 A
Coil Voltage:28 VDC
Maximum Switching Voltage:115 VAC (400 Hz)
Operating Temperature Range:-55 - 85 °C
Terminal Configuration:10-32 UNF-2A Stud
Contact Arrangement:3 Form X, 3PST-NO-DM
SKU:AMP5-1617818-0

Detailed Description

The FCC-360-CU4 Power Relay offers reliable performance with a rugged chassis mount design. With a maximum amperage of 60A, it's suitable for high-power applications. The 3 Form X contact arrangement, along with 3PST-NO-DM configuration, ensures versatile switching capabilities. Operating at a coil voltage of 28VDC and a coil resistance of 160Ω, this relay is efficient and durable. It can handle a maximum switching voltage of 115VAC (400 Hz) and operates effectively in a wide temperature range from -55 to 85°C. The terminal configuration of 10-32 UNF-2A Stud allows for secure connections. Ideal for various industrial and automotive applications, this relay is a dependable component for power control systems.