5-1617819-4

Heilind Number:AMP5-1617819-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1617819-4
ECAD Model:
3D Model

Description:

FCA-215-AZ4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617819-4
Amperage:15 A
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP5-1617819-4

Detailed Description

Enhance the efficiency of your power relay systems with the FCA-215-AZ4, a high-performance component designed for optimal functionality. With a contact material of Silver Cadmium Oxide and Gold Plating, it ensures reliable conductivity and longevity. Operating at a maximum amperage of 15 A and a coil resistance of 320 Ω, this relay is capable of handling demanding applications with ease. Its DPDT, 2 C/O contact arrangement offers versatility in switching, while the 28 VDC coil voltage provides efficient control. Suitable for a wide range of environments, it can operate in temperatures ranging from -70 to 125°C. With terminal configurations for Socket Pins, installation is convenient and secure. Trust in the FCA-215-AZ4 for robust and dependable relay performance.