MS3459L28-11PW

Heilind Number:AMP5-1617826-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L28-11PW
ECAD Model:
3D Model

Description:

FCA-150-KM4=RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L28-11PW
Amperage:50 A
Mount Type:Flush Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Stud Power Terminals
Contact Arrangement:1 Form X, SPST-NO-DM
SKU:AMP5-1617826-5

Detailed Description

Upgrade your power relay system with the FCA-150-KM4, a high-performance component designed for efficient and reliable operation. With a robust amperage rating of 50A and a flush vertical flange mount, this relay offers seamless integration into your setup. The contact material, Silver Cadmium Oxide (AgCdO), ensures superior conductivity and longevity. Operating at a coil voltage of 28VDC, it can handle a maximum switching voltage of 115VAC (400Hz). Built to withstand extreme conditions, the FCA-150-KM4 has an operating temperature range of -70 to 125°C. Featuring stud power terminals and a 1 Form X, SPST-NO-DM contact arrangement, this relay is essential for various industrial and automotive applications. Rest assured, it is also RoHS compliant, meeting international standards for environmental responsibility. Elevate your system's performance with the FCA-150-KM4 power relay.