5-1618240-0

Heilind Number:AMP5-1618240-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1618240-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

K44P334=RELAY, VACUUM SPST LAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1618240-0
Mount Type:Non-Flanged
Maximum Voltage:26.5 VDC
Coil Resistance:155 Ω
Coil Voltage:26.5 VDC
Termination Type:Bus Wires
Auxiliary Contacts:Without
Contact Current Rating:50 A
Contact Arrangement:1 Form P, SPST-Latching, 1 Latching
Coil Termination:Coil Leads
Power Termination:High Voltage Tabs
SKU:AMP5-1618240-0

Detailed Description

Elevate your systems with the K44P334 Vacuum SPST LAT Relay, a high-performance component designed for low-voltage applications. Boasting a maximum voltage of 26.5 VDC, this relay ensures reliable operation in critical circuits. With a coil resistance of 155 Ω and coil voltage matching the maximum voltage, it guarantees efficient energy transfer. Featuring a 1 Form P contact arrangement, SPST-Latching functionality, and a contact current rating of 50 A, this relay offers robust performance. The non-flanged mount type and termination via bus wires make installation a breeze, while the absence of auxiliary contacts streamlines the setup. Equipped with coil leads and high voltage tabs for termination, it provides a secure connection. Rest assured of quality and compliance, as this relay is crafted with precision and meets RoHS standards. A must-have in the realm of special purpose relays, it ensures seamless operation in high-voltage environments. Elevate your systems with the K44P334 Vacuum SPST LAT Relay, a high-performance component designed for low-voltage applications. Boasting a maximum voltage of 26.5 VDC, this relay ensures reliable operation in critical circuits. With a coil resistance of 155 Ω and coil voltage matching the maximum voltage, it guarantees efficient energy transfer. Featuring a 1 Form P contact arrangement, SPST-Latching functionality, and a contact current rating of 50 A, this relay offers robust performance. The non-flanged mount type and termination via bus wires make installation a breeze, while the absence of auxiliary contacts streamlines the setup. Equipped with coil leads and high voltage tabs for termination, it provides a secure connection. Rest assured of quality and compliance, as this relay is crafted with precision and meets RoHS standards. A must-have in the realm of special purpose relays, it ensures seamless operation in high-voltage environments.