5-1618240-6

Heilind Number:AMP5-1618240-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1618240-6
ECAD Model:
3D Model

Description:

K45C332=RELAY, VACUUM, SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1618240-6
Mount Type:Flanged
Maximum Voltage:26.5 VDC
Coil Resistance:920 Ω
Coil Voltage:26.5 VDC
Termination Type:Bus Wires
Auxiliary Contacts:Without
Contact Current Rating:50 A
Contact Arrangement:1 Form C, SPDT
Coil Termination:Coil Leads
Power Termination:High Voltage Tabs
SKU:AMP5-1618240-6

Detailed Description

Elevate your power control system with the K45C332 Relay, a reliable solution for high-voltage applications. This Vacuum SPDT relay boasts a maximum voltage of 26.5 VDC and a robust contact current rating of 50 A, ensuring efficient and safe operation. With a coil resistance of 920 Ω and coil voltage matching the maximum voltage, it offers precise control. The mount type is Flanged, designed for secure installation, while termination via Bus Wires and Coil Leads streamlines connectivity. RoHS compliant, this relay prioritizes environmental responsibility. Perfect for industrial settings, it's a crucial component for power distribution and management. Upgrade your setup with the K45C332 Relay and experience seamless performance.