5-1618274-0

Heilind Number:AMP5-1618274-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1618274-0
ECAD Model:
3D Model

Description:

HC-4/115VDC=RELAY, VACUUM, SPD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1618274-0
Series:Kilovac HC
Mount Type:Threaded
Maximum Voltage:115 VDC
Coil Resistance:6000 Ω
Coil Voltage:115 VDC
Termination Type:Turret Terminals
Auxiliary Contacts:Without
Contact Current Rating:15 A
Contact Arrangement:1 Form C, SPDT
Coil Termination:Turret Terminals
Power Termination:Turret Terminals
SKU:AMP5-1618274-0

Detailed Description

Elevate your circuit protection with the HC-4 Vacuum Relay from the Kilovac HC series. Designed for high-performance applications, this relay operates at a maximum voltage of 115VDC with a coil resistance of 6000Ω. Its 1 Form C contact arrangement, with a contact current rating of 15A, ensures reliable and efficient switching. The threaded mount type and turret terminals for coil and power termination offer secure and convenient installation. With RoHS compliance, you can trust in the quality and environmental sustainability of this SPD relay. Ideal for specialized industries, this high voltage relay delivers exceptional performance and durability.