| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1618274-5 |
| Series: | Kilovac HC |
| Mount Type: | Threaded |
| Maximum Voltage: | 26.5 VDC |
| Coil Resistance: | 335 Ω |
| Coil Voltage: | 26.5 VDC |
| Termination Type: | Turret Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 8 A |
| Contact Arrangement: | 1 Form C, SPDT |
| Coil Termination: | Turret Terminals |
| Power Termination: | Bifurcated Terminals |
| SKU: | AMP5-1618274-5 |
5-1618274-5
Specifications
Detailed Description
Elevate your relay performance with the Kilovac HC-5, a high-quality, pressurized SPDT relay designed for precision in demanding applications. With a maximum voltage rating of 26.5 VDC and a coil resistance of 335 Ω, this relay ensures reliable operation under intense conditions. Featuring a 1 Form C contact arrangement and a contact current rating of 8 A, it offers versatile switching capabilities. The threaded mount type and turret terminals make installation a breeze, while the absence of auxiliary contacts streamlines the design. Trust in the Kilovac HC-5 for efficient and durable relay solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1618274-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/04/2014 | P-13-009657 - Manufacturing location change. | Download | |||


