5-1618274-6

Heilind Number:AMP5-1618274-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1618274-6
ECAD Model:
3D Model

Description:

HC-5/115VDC=RELAY, PRESSURIZED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1618274-6
Series:Kilovac HC
Mount Type:Threaded
Maximum Voltage:115 VDC
Coil Resistance:6000 Ω
Coil Voltage:115 VDC
Termination Type:Turret Terminals
Auxiliary Contacts:Without
Contact Current Rating:8 A
Contact Arrangement:1 Form C, SPDT
Coil Termination:Turret Terminals
Power Termination:Bifurcated Terminals
SKU:AMP5-1618274-6

Detailed Description

Experience reliable performance with the Kilovac HC Series, featuring the HC-5/115VDC=RELAY. This high-voltage, pressurized relay is designed for dependable operation in demanding environments. With a coil voltage of 115 VDC and a maximum voltage rating of 115 VDC, it offers robust power handling capabilities. The 1 Form C (SPDT) contact arrangement ensures versatility in switching applications, while the 8 A contact current rating guarantees efficient power transmission. Featuring threaded mount type and turret terminals for easy installation, this relay is a perfect choice for various industrial and commercial settings. Rest assured of quality and durability, as it is crafted to meet stringent standards. Choose the Kilovac HC Series for your high-voltage relay needs.