5-1618274-7

Heilind Number:AMP5-1618274-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1618274-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HC-5/12VDC=RELAY, PRESSURIZED,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1618274-7
Series:Kilovac HC
Mount Type:Threaded
Maximum Voltage:12 VDC
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Termination Type:Turret Terminals
Auxiliary Contacts:Without
Contact Current Rating:8 A
Contact Arrangement:1 Form C, SPDT
Coil Termination:Turret Terminals
Power Termination:Bifurcated Terminals
SKU:AMP5-1618274-7

Detailed Description

Experience efficient power control with our HC-5/12VDC=RELAY, PRESSURIZED from the Kilovac HC series. Designed for optimal performance, this threaded mount relay operates at a maximum voltage of 12 VDC, with a coil resistance of 80 Ω. Its 1 Form C, SPDT contact arrangement allows for versatile connectivity, with a contact current rating of 8 A. Featuring turret terminals for both coil and power termination, this relay ensures secure and reliable operation. Perfect for high voltage applications, it offers the durability and precision you need. Rest assured of its quality as it is RoHS compliant. Elevate your power management system with this high-performing relay.