5-1618276-0

Heilind Number:AMP5-1618276-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1618276-0
ECAD Model:
3D Model

Description:

K62C741=RELAY, VACUUM, SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1618276-0
Mount Type:Threaded
Maximum Voltage:12 VDC
Coil Resistance:30 Ω
Coil Voltage:12 VDC
Termination Type:Turret Terminals
Auxiliary Contacts:Without
Contact Current Rating:18 A
Contact Arrangement:1 Form C, SPDT
Coil Termination:Turret Terminals
Power Termination:Flying Leads
SKU:AMP5-1618276-0

Detailed Description

Experience advanced control with the K62C741 Vacuum Relay, designed for reliable performance in high-voltage applications. This SPDT relay features a threaded mount type, making installation easy and secure. With a maximum voltage rating of 12 VDC and a coil resistance of 30 Ω, it ensures efficient operation. The 1 Form C contact arrangement allows for versatile switching capabilities, while the 18 A contact current rating handles high power loads with ease. Turret terminals for both the coil and power connections ensure robust and dependable connectivity. This relay is ideal for use in a variety of industrial and commercial settings where precision control is essential. Please note that it is not RoHS compliant. Upgrade your system with the K62C741 Vacuum Relay and experience enhanced performance.