5-1618278-7

Heilind Number:AMP5-1618278-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1618278-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KC-22=RELAY, VACUUM, SPST-NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1618278-7
Series:Kilovac KC
Mount Type:Threaded
Maximum Voltage:26.5 VDC
Coil Resistance:120 Ω
Coil Voltage:26.5 VDC
Termination Type:Turret Terminals
Auxiliary Contacts:Without
Contact Current Rating:65 A
Contact Arrangement:1 Form X, SPST-NO
Coil Termination:Turret Terminals
Power Termination:Bifurcated Terminals
SKU:AMP5-1618278-7

Detailed Description

Experience seamless power control with our KC-22 Vacuum Relay. This single-pole, single-throw normally open relay is designed for high-performance applications, boasting a maximum voltage of 26.5 VDC and a robust contact current rating of 65 A. With threaded mounting and turret terminals for easy installation, it offers reliable switching capabilities. The coil resistance of 120 Ω and coil voltage of 26.5 VDC ensure efficient operation. RoHS compliance guarantees environmental responsibility. Perfect for demanding environments requiring precision power management, this Kilovac KC series relay is a top choice for industrial and electronic systems.