| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1618278-9 |
| Series: | Kilovac KC |
| Mount Type: | Threaded |
| Maximum Voltage: | 12 VDC |
| Coil Resistance: | 24 Ω |
| Coil Voltage: | 12 VDC |
| Termination Type: | Turret Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 65 A |
| Contact Arrangement: | 1 Form X, SPST-NO |
| Coil Termination: | Turret Terminals |
| Power Termination: | Bifurcated Terminals |
| SKU: | AMP5-1618278-9 |
5-1618278-9
| Heilind Number: | AMP5-1618278-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1618278-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the KC-22/12VDC Vacuum SPST Relay from the Kilovac KC series. This high-performance component, designed for 12VDC systems, boasts a coil resistance of 24 Ω for efficient operation. Featuring a 1 Form X SPST-NO contact arrangement with a robust 65A contact current rating, it ensures reliable switching in demanding applications. With threaded mount and turret terminals for easy installation, this relay is a versatile solution for high voltage requirements. Its bifurcated power termination further enhances connectivity, while its non-RoHS compliant design is tailored for specialized industrial needs. Upgrade your relay system with this cutting-edge component for optimal performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/04/2014 | P-13-009657 - Manufacturing location change. | Download | |||

