| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KHR500KSANL |
| Series: | Kilovac KHR500 |
| Mount Type: | Bottom |
| Contact Material: | Copper |
| Maximum Voltage: | 1000 VDC |
| Coil Resistance: | 3.2/85 Ω |
| Coil Current: | 4.5/.32 |
| Coil Voltage: | 18 - 32 VDC |
| Termination Type: | Screw Terminals |
| Auxiliary Contacts: | With |
| Contact Current Rating: | 600 A |
| Contact Arrangement: | 1 Form X, SPST-NO-DM |
| Coil Termination: | Flying Leads |
| Power Termination: | Screw Terminals |
| Part Aliases: | KHR500KSANL |
| SKU: | AMP5-1618404-0 |
KHR500KSANL
| Heilind Number: | AMP5-1618404-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | KHR500KSANL |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Kilovac KHR500 Contactor, designed for high-performance applications requiring reliable switching capability. This SPST-NO series features a bottom mount type and is crafted with copper contact material, ensuring optimal conductivity. With a maximum voltage rating of 1000 VDC and a contact current rating of 600 A, it offers robust performance in demanding environments. The coil resistance of 3.2/85 Ω and coil current of 4.5/.32, along with a coil voltage range of 18-32 VDC, provide versatile operation. Equipped with auxiliary contacts and 1 Form X contact arrangement, this contactor offers flexibility in control systems. Termination options include screw terminals for power and flying leads for the coil, facilitating easy installation. Compliant with RoHS standards, it guarantees environmental sustainability. Ideal for high voltage relay applications, this Kilovac contactor is a reliable solution for your industrial needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/05/2026 | P-25-028923 - Validating Second Source. TE is validating a second source. This is an additional molding supplier only, with no part change. This change notification applies to the part numbers listed below. This change will not affect form, fit, or function in any way. | Download | |||
| 08/04/2025 | P-25-0282362 - Additional Coil Source. Coils of listed finished parts were produced from "outside vendors" currently. We will be adding an internal coil manufacturing supplier "TE Relays Plant-India" along with current outside vendor to produce those coils. | Download | |||
| 05/15/2018 | E-18-006202 - Product Improvement - Wire harness length change: WAS 6 inches IS 15 inches. This change is considered by TE to be Fit, Form and Function related. | Download | |||

