5-1622796-0

Heilind Number:AMP5-1622796-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1622796-0
ECAD Model:
3D Model

Description:

YR1 0.1% 205K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1622796-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:205 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1622796-0

Detailed Description

Improve the accuracy and efficiency of your electronic circuits with our YR1 0.1% 205K Thin Film Resistor. This high-quality resistor boasts a power rating of 0.25 W and a resistance of 205 KΩ, ensuring reliable performance in a variety of applications. With its axial leaded mount type and tinned copper leads, installation is a breeze. The resistor operates seamlessly in temperatures ranging from -65 to 155 °C, and is rated for a voltage of 250 V. Its ±15 ppm/°C temperature coefficient guarantees stability, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your through hole resistor with this essential component, a must-have for any electronics enthusiast.