5-1622796-5

Heilind Number:AMP5-1622796-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1622796-5
ECAD Model:
3D Model

Description:

YR1 0.1% 5K36

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1622796-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:5.36 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1622796-5

Detailed Description

Achieve precision in your circuitry with this high-quality resistor, featuring a thin film element for optimal performance. With a resistance of 5.36 KΩ and a tolerance of 0.1%, it ensures accurate and reliable operation. Designed for durability, it boasts a power rating of .25 W and can withstand temperatures ranging from -65 to 155 °C. The axial leaded mount type with tinned copper leads makes for easy installation, while the rated voltage of 250 V guarantees compatibility with various applications. Trust in the ±15 ppm/°C temperature coefficient for consistent performance over time. Ideal for through-hole setups, this resistor is a valuable addition to your electronic components collection.