| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1622820-0 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 47 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1622820-0 |
5-1622820-0
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality Surface Mount Power Resistor. With a power rating of 1 W and a resistance of 47 Ω, it is designed to efficiently handle a rated voltage of 200 V. The Thick Film element type ensures reliable performance, while the 5% tolerance guarantees precision. Its compact dimensions of 6.4 x 3.2 x 0.6 mm and Solder termination type make it easy to integrate onto your PCB. RoHS compliant and offering dual terminations, this resistor is a dependable choice for various applications in the realm of electronics.

