| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1622824-0 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | .82 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .32 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1622824-0 |
5-1622824-0
| Heilind Number: | AMP5-1622824-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1622824-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing capabilities with the RL73N 1E R82 5% 5K RL Surface Mount Resistor. Featuring a compact 0402 size and a power rating of .0625 W, this resistor offers precise resistance of .82 Ω. With a tolerance of 5% and thick film element type, it ensures reliable performance in a variety of applications. Solder termination and surface mount mounting style make for easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your circuitry with this essential component, perfect for demanding electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


