| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1622824-1 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | .15 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .32 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1622824-1 |
5-1622824-1
| Heilind Number: | AMP5-1622824-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1622824-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit design with the RL73N 1E R15 5% 5K RL current sensing resistor, a high-quality surface mount component. Featuring a power rating of .0625 W and a low resistance of .15 Ω, this compact 0402-sized resistor is perfect for precise and efficient energy management in electronic applications. With a thick film element and solder termination, it ensures reliable performance and easy installation. RoHS compliant and with a tolerance of 5%, it meets industry standards for environmental responsibility and accuracy. Upgrade your project with this essential chip resistor for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


