5-1622824-8

Heilind Number:AMP5-1622824-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1622824-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73N 1E R56 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1622824-8
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:.56 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .32 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1622824-8

Detailed Description

Enhance current sensing capabilities with the RL73N 1E R56 5% 5K RL resistor. This 0402-sized component, with a power rating of .0625 W, offers precise resistance of .56 Ω for surface mount applications. Its solder termination type ensures secure placement, while the thick film element guarantees reliable performance. With a tolerance of 5% and compact dimensions of 1 x .5 x .32 mm, it is ideal for space-constrained designs. RoHS compliant and featuring two terminations, this resistor is a dependable choice for various electronic projects.