5-1622824-9

Heilind Number:AMP5-1622824-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1622824-9
ECAD Model:
3D Model

Description:

RL73N 1E R68 5% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1622824-9
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:.68 Ω
Mounting Style:Surface Mount
Dimensions:1 x .5 x .32 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1622824-9

Detailed Description

Enhance current sensing capabilities with the RL73N 1E R68 5% 5K RL Surface Mount Resistor. This compact 0402 resistor, with a power rating of .0625 W, offers precise performance in a small footprint. Featuring a thick film element, it guarantees accuracy with a tolerance of 5%. With a resistance of .68 Ω, it efficiently regulates current flow, making it ideal for a variety of electronic applications. Its solder termination and surface mount design ensure easy installation. Non-RoHS compliant. Elevate your circuit design with this reliable and high-quality component.