| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1622825-0 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .56 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.1 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1622825-0 |
5-1622825-0
| Heilind Number: | AMP5-1622825-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1622825-0 |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable and efficient current sensing with this RL73K 3A R56 5% 4K RL surface mount resistor. Designed for high power applications, this 1 W resistor features a thick film element and solder termination for easy installation. With a low resistance of .56 Ω and a tolerance of 5%, it ensures precise and accurate operation. Measuring 6.35 x 3.1 x .6 mm, it is compact and space-saving. Ideal for a variety of electronic projects, this resistor is a vital component for maintaining optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


